


901-9909 | |
|---|---|
DigiKey Part Number | ARF2746-ND |
Manufacturer | |
Manufacturer Product Number | 901-9909 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-9909 Models |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Rear Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1053111-1 | TE Connectivity AMP Connectors | 0 | A99385-ND | kr.91.16780 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.214.48000 | kr.214.48 |
| 10 | kr.182.28800 | kr.1,822.88 |
| 25 | kr.170.87560 | kr.4,271.89 |
| 50 | kr.162.72380 | kr.8,136.19 |
| 100 | kr.154.96290 | kr.15,496.29 |
| 300 | kr.143.41883 | kr.43,025.65 |
| Unit Price without VAT: | kr.214.48000 |
|---|---|
| Unit Price with VAT: | kr.268.10000 |



















