901-9610-1SF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.114.08452
Datasheet

Similar


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.35.86508
Datasheet
901-9610-1SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-9610-1SF

DigiKey Part Number
ARF1202-ND
Manufacturer
Manufacturer Product Number
901-9610-1SF
Description
CONN SMA JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
901-9610-1SF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-55, 142, 223, 400
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Beryllium Copper
Includes
8 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator, 1 Lockwasher, 2 Nuts
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.316.18000kr.316.18
10kr.268.73300kr.2,687.33
25kr.251.91360kr.6,297.84
50kr.239.89740kr.11,994.87
100kr.228.45900kr.22,845.90
250kr.215.26876kr.53,817.19
Manufacturers Standard Package
Unit Price without VAT:kr.316.18000
Unit Price with VAT:kr.395.22500