
901-9511-3SFC | |
|---|---|
DigiKey Part Number | 115-901-9511-3SFC-ND |
Manufacturer | |
Manufacturer Product Number | 901-9511-3SFC |
Description | SMA STRAIGHT CRIMP PLUG FOR RG-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-9511-3SFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.29000 | kr.156.29 |
| 10 | kr.132.80800 | kr.1,328.08 |
| 25 | kr.124.49120 | kr.3,112.28 |
| 50 | kr.118.55180 | kr.5,927.59 |
| 100 | kr.112.89730 | kr.11,289.73 |
| 250 | kr.104.53684 | kr.26,134.21 |
| 500 | kr.99.77700 | kr.49,888.50 |
| Unit Price without VAT: | kr.156.29000 |
|---|---|
| Unit Price with VAT: | kr.195.36250 |




