
901-9511-2 | |
|---|---|
DigiKey Part Number | ARF2001-ND |
Manufacturer | |
Manufacturer Product Number | 901-9511-2 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-9511-2 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Voltage Rating 500 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 12 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2081202-7 | TE Connectivity AMP Connectors | 0 | A103969-ND | kr.9.21100 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.314.08000 | kr.314.08 |
| 10 | kr.266.94600 | kr.2,669.46 |
| 25 | kr.250.23720 | kr.6,255.93 |
| 50 | kr.238.30160 | kr.11,915.08 |
| 100 | kr.226.93780 | kr.22,693.78 |
| 300 | kr.210.03573 | kr.63,010.72 |
| Unit Price without VAT: | kr.314.08000 |
|---|---|
| Unit Price with VAT: | kr.392.60000 |



