Direct
Direct
Similar

901-9210-2 | |
|---|---|
DigiKey Part Number | ARF2077-ND |
Manufacturer | |
Manufacturer Product Number | 901-9210-2 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-9210-2 Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 6 pcs - 1 Connector, Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-405 (.085", .086" Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1051018-1 | TE Connectivity Aerospace, Defense and Marine | 0 | A132122-ND | kr.0.00000 | Direct |
| 141-0593-401 | Cinch Connectivity Solutions Johnson | 0 | J894-ND | kr.139.91240 | Direct |
| 142-0593-401 | Cinch Connectivity Solutions Johnson | 0 | J10554-ND | kr.119.11592 | Direct |
| 1-1478988-0 | TE Connectivity AMP Connectors | 0 | 1-1478988-0-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.687.38000 | kr.687.38 |
| 10 | kr.584.32600 | kr.5,843.26 |
| 25 | kr.547.77600 | kr.13,694.40 |
| 50 | kr.521.66540 | kr.26,083.27 |
| 100 | kr.496.80300 | kr.49,680.30 |
| Unit Price without VAT: | kr.687.38000 |
|---|---|
| Unit Price with VAT: | kr.859.22500 |
























