
901-9204-CC | |
|---|---|
DigiKey Part Number | 901-9204-CC-ND |
Manufacturer | |
Manufacturer Product Number | 901-9204-CC |
Description | CONN SMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.190.58000 | kr.190.58 |
| 10 | kr.161.96200 | kr.1,619.62 |
| 25 | kr.151.82000 | kr.3,795.50 |
| 50 | kr.144.57740 | kr.7,228.87 |
| 100 | kr.137.68200 | kr.13,768.20 |
| 300 | kr.127.42343 | kr.38,227.03 |
| 500 | kr.122.91980 | kr.61,459.90 |
| Unit Price without VAT: | kr.190.58000 |
|---|---|
| Unit Price with VAT: | kr.238.22500 |



















