


901-10796 | |
|---|---|
DigiKey Part Number | 115-901-10796-ND |
Manufacturer | |
Manufacturer Product Number | 901-10796 |
Description | SMA STRAIGHT CRIMP JACK 0.081 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-10796 Models |
Category | Frequency - Max 7.1 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
Cable Group 0.81mm OD Coaxial Cable | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.84000 | kr.120.84 |
| 10 | kr.102.70800 | kr.1,027.08 |
| 25 | kr.96.27680 | kr.2,406.92 |
| 50 | kr.91.68280 | kr.4,584.14 |
| 100 | kr.87.30880 | kr.8,730.88 |
| 250 | kr.81.84764 | kr.20,461.91 |
| 500 | kr.77.94548 | kr.38,972.74 |
| Unit Price without VAT: | kr.120.84000 |
|---|---|
| Unit Price with VAT: | kr.151.05000 |















