TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0103MA 5AL2

DigiKey Part Number
497-4682-2-ND - Tape & Reel (TR)
497-4682-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0103MA 5AL2
Description
TRIAC SENS GATE 600V 1A TO92-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
Z0103MA 5AL2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.5A
Current - Gate Trigger (Igt) (Max)
3 mA
Current - Hold (Ih) (Max)
7 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.381
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.88200kr.18.82
100kr.1.19360kr.119.36
500kr.0.89396kr.446.98
1.000kr.0.79731kr.797.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.71578kr.1,431.56
4.000kr.0.64715kr.2,588.60
6.000kr.0.61214kr.3,672.84
10.000kr.0.57279kr.5,727.90
14.000kr.0.54948kr.7,692.72
20.000kr.0.52682kr.10,536.40
50.000kr.0.47708kr.23,854.00
100.000kr.0.45728kr.45,728.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750