
901-10622 | |
|---|---|
DigiKey Part Number | ARF3381-ND |
Manufacturer | |
Manufacturer Product Number | 901-10622 |
Description | COAX ADAPT SMA TO COAX SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coaxial Switch - 3.2mm Plug Dia Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 901-10622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | Coaxial Switch - 3.2mm Plug Dia Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper, Brass | |
Body Finish | Gold, Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500, 5000 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.435.30000 | kr.435.30 |
| 10 | kr.369.99000 | kr.3,699.90 |
| 25 | kr.346.83840 | kr.8,670.96 |
| 50 | kr.330.29880 | kr.16,514.94 |
| 100 | kr.314.55210 | kr.31,455.21 |
| Unit Price without VAT: | kr.435.30000 |
|---|---|
| Unit Price with VAT: | kr.544.12500 |
















