
901-10013-RFX | |
|---|---|
DigiKey Part Number | ARFX3054-ND |
Manufacturer | |
Manufacturer Product Number | 901-10013-RFX |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 375 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.34000 | kr.81.34 |
| 10 | kr.73.23800 | kr.732.38 |
| 25 | kr.70.24120 | kr.1,756.03 |
| 50 | kr.67.91500 | kr.3,395.75 |
| 100 | kr.58.77730 | kr.5,877.73 |
| 250 | kr.55.66244 | kr.13,915.61 |
| 500 | kr.52.47240 | kr.26,236.20 |
| 1.000 | kr.49.97100 | kr.49,971.00 |
| Unit Price without VAT: | kr.81.34000 |
|---|---|
| Unit Price with VAT: | kr.101.67500 |
















