82-202-RFX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82-202-RFX
82-202-RFX
82-202-RFX

82-202-RFX

DigiKey Part Number
ARFX1183-ND
Manufacturer
Manufacturer Product Number
82-202-RFX
Description
CONN N PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Brass
Includes
6 pcs - 1 Connector, 1 Braid, Clamp, 1 Clamp, 1 Contact, 1 Gasket, 1 Washer
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1500 V
Mating Cycles
500
Insertion Loss
0.15dB
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.99.78000kr.99.78
10kr.84.80000kr.848.00
25kr.79.48560kr.1,987.14
50kr.75.69160kr.3,784.58
100kr.72.08000kr.7,208.00
250kr.67.57016kr.16,892.54
500kr.64.34868kr.32,174.34
1.000kr.61.28128kr.61,281.28
Manufacturers Standard Package
Unit Price without VAT:kr.99.78000
Unit Price with VAT:kr.124.72500