


531-40165 | |
|---|---|
DigiKey Part Number | 531-40165-ND |
Manufacturer | |
Manufacturer Product Number | 531-40165 |
Description | F-TYPE RIGHT ANGLE PCB JACK, IP- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 531-40165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 2.15 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Zinc Die Cast | |
Body Finish | Tin | |
Center Contact Plating | Tin | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.42000 | kr.82.42 |
| 10 | kr.70.01300 | kr.700.13 |
| 25 | kr.65.62920 | kr.1,640.73 |
| 50 | kr.62.49600 | kr.3,124.80 |
| 100 | kr.59.51290 | kr.5,951.29 |
| 300 | kr.55.07727 | kr.16,523.18 |
| 500 | kr.53.12946 | kr.26,564.73 |
| 1.000 | kr.50.59675 | kr.50,596.75 |
| Unit Price without VAT: | kr.82.42000 |
|---|---|
| Unit Price with VAT: | kr.103.02500 |

