
46650-51 | |
|---|---|
DigiKey Part Number | ARF1075-ND |
Manufacturer | |
Manufacturer Product Number | 46650-51 |
Description | CONN TERMINATOR PLUG BNC 51OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 51 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Impedance | 51 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Silver | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.169.41000 | kr.169.41 |
| Unit Price without VAT: | kr.169.41000 |
|---|---|
| Unit Price with VAT: | kr.211.76250 |

