
336212-12-0200 | |
|---|---|
DigiKey Part Number | ACX1877-ND |
Manufacturer | |
Manufacturer Product Number | 336212-12-0200 |
Description | COAX CBL U.FL, AMC TO RP-TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-TNC 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Panel Mount |
Manufacturer Amphenol RF | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Packaging Bulk | Length 7.874" (200.00mm) |
Part Status Active | Cable Type 1.13mm OD Coaxial Cable |
Style U.FL (UMCC), AMC to RP-TNC | Overall Impedance 50 Ohms |
1st Connector U.FL (UMCC), AMC Plug, Right Angle | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector RP-TNC Jack | Base Product Number |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.246.94000 | kr.246.94 |
| 10 | kr.209.90500 | kr.2,099.05 |
| 25 | kr.196.76320 | kr.4,919.08 |
| 50 | kr.187.37740 | kr.9,368.87 |
| 100 | kr.178.44120 | kr.17,844.12 |
| 250 | kr.167.28396 | kr.41,820.99 |
| Unit Price without VAT: | kr.246.94000 |
|---|---|
| Unit Price with VAT: | kr.308.67500 |




















