
135101-01-48.00 | |
|---|---|
DigiKey Part Number | ARF2776-ND |
Manufacturer | |
Manufacturer Product Number | 135101-01-48.00 |
Description | COAX CABLE SMA TO SMA 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.153.41000 | kr.153.41 |
| 10 | kr.142.65000 | kr.1,426.50 |
| 25 | kr.137.95840 | kr.3,448.96 |
| 50 | kr.130.17080 | kr.6,508.54 |
| 100 | kr.124.19140 | kr.12,419.14 |
| 250 | kr.118.23924 | kr.29,559.81 |
| 500 | kr.117.52422 | kr.58,762.11 |
| Unit Price without VAT: | kr.153.41000 |
|---|---|
| Unit Price with VAT: | kr.191.76250 |









