
31-71008-RFX | |
|---|---|
DigiKey Part Number | ARFX1123-ND |
Manufacturer | |
Manufacturer Product Number | 31-71008-RFX |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 Bushing, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.34000 | kr.32.34 |
| 10 | kr.27.45600 | kr.274.56 |
| 25 | kr.25.73560 | kr.643.39 |
| 50 | kr.24.50480 | kr.1,225.24 |
| 100 | kr.23.33510 | kr.2,333.51 |
| 250 | kr.21.87384 | kr.5,468.46 |
| 500 | kr.20.83038 | kr.10,415.19 |
| 1.000 | kr.19.83674 | kr.19,836.74 |
| 2.500 | kr.18.59630 | kr.46,490.75 |
| Unit Price without VAT: | kr.32.34000 |
|---|---|
| Unit Price with VAT: | kr.40.42500 |

