
2FA1-NZSP-C19E1 | |
|---|---|
DigiKey Part Number | 115-2FA1-NZSP-C19E1-ND |
Manufacturer | |
Manufacturer Product Number | 2FA1-NZSP-C19E1 |
Description | FAKRA GEN 2 STRAIGHT CRIMP PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | LMR-195 | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.01000 | kr.79.01 |
| 10 | kr.67.17000 | kr.671.70 |
| 25 | kr.62.95960 | kr.1,573.99 |
| 50 | kr.59.95280 | kr.2,997.64 |
| 100 | kr.57.09220 | kr.5,709.22 |
| 250 | kr.53.51976 | kr.13,379.94 |
| 500 | kr.50.96778 | kr.25,483.89 |
| 1.000 | kr.48.53812 | kr.48,538.12 |
| Unit Price without VAT: | kr.79.01000 |
|---|---|
| Unit Price with VAT: | kr.98.76250 |

