282134-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282134-75

DigiKey Part Number
2266-282134-75-ND
Manufacturer
Manufacturer Product Number
282134-75
Description
CONN 1.0/2.3 RCPT STR 75 OHM SMD
Customer Reference
Detailed Description
1.0/2.3 Connector Receptacle, Female Socket 75 Ohms Panel Mount; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount; Surface Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.156
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate kr.322.50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.