
272101 | |
---|---|
DigiKey Part Number | ACX1980-ND |
Manufacturer | |
Manufacturer Product Number | 272101 |
Description | CONN 7/16 DIN JACK STR 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-401 (.250" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 7.5 GHz | |
Number of Ports | 1 | |
Features | Field Replaceable, For Hermetically Sealed Pin | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 150°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.247.71520 | kr.24,771.52 |
Unit Price without VAT: | kr.247.71520 |
---|---|
Unit Price with VAT: | kr.309.64400 |