
265104-08-12.00 | |
---|---|
DigiKey Part Number | ACX2557-ND |
Manufacturer | |
Manufacturer Product Number | 265104-08-12.00 |
Description | COAX CBL MMCX TO MMCX 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.149.50000 | kr.149.50 |
10 | kr.127.04000 | kr.1,270.40 |
25 | kr.119.08360 | kr.2,977.09 |
50 | kr.113.40040 | kr.5,670.02 |
100 | kr.107.99040 | kr.10,799.04 |
250 | kr.101.23624 | kr.25,309.06 |
500 | kr.96.41088 | kr.48,205.44 |
Unit Price without VAT: | kr.149.50000 |
---|---|
Unit Price with VAT: | kr.186.87500 |