
265101-01-36.00 | |
|---|---|
DigiKey Part Number | ACX2372-ND |
Manufacturer | |
Manufacturer Product Number | 265101-01-36.00 |
Description | COAX CBL MMCX TO MMCX 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 36.00" (914.40mm) |
Part Status Active | Cable Type RG-316 |
Style MMCX to MMCX | Cable Impedance 50 Ohms |
1st Connector MMCX Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Copper |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector MMCX Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.202.94000 | kr.202.94 |
| 10 | kr.172.45500 | kr.1,724.55 |
| 25 | kr.161.66040 | kr.4,041.51 |
| 50 | kr.153.94640 | kr.7,697.32 |
| 100 | kr.146.60440 | kr.14,660.44 |
| 250 | kr.137.43732 | kr.34,359.33 |
| Unit Price without VAT: | kr.202.94000 |
|---|---|
| Unit Price with VAT: | kr.253.67500 |

