Direct

| 262126 | |
|---|---|
| DigiKey Part Number | 262126-ND | 
| Manufacturer | |
| Manufacturer Product Number | 262126 | 
| Description | CONN MMCX JACK STR 50 OHM SOLDER | 
| Customer Reference | |
| Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Jack, Female Socket | |
| Contact Termination | Solder | |
| Shield Termination | Solder | |
| Impedance | 50 Ohms | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Bulkhead - Front Side Nut | |
| Cable Group | 0.047" Semi Rigid | |
| Fastening Type | Snap-On | |
| Frequency - Max | 6 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Gold | |
| Ingress Protection | - | |
| Center Contact Material | Beryllium Copper | |
| Includes | 6 pcs - 1 Connector, 1 Barrel, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | - | |
| Voltage Rating | 170 V | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark