252219 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 64
Unit Price: kr.55.17000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1.695
Unit Price: kr.23.81000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet
252219
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
252219
252219

252219

DigiKey Part Number
ACX2520-ND
Manufacturer
Manufacturer Product Number
252219
Description
CONN MCX RCPT STR 50 OHM PCB
Customer Reference
Detailed Description
MCX Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
225 V
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.