Direct

252127 | |
|---|---|
DigiKey Part Number | ACX1256-ND |
Manufacturer | |
Manufacturer Product Number | 252127 |
Description | CONN MCX PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Spacer | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 225 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.53000 | kr.59.53 |
| 10 | kr.50.58700 | kr.505.87 |
| 25 | kr.47.41800 | kr.1,185.45 |
| 50 | kr.45.15340 | kr.2,257.67 |
| 100 | kr.42.99790 | kr.4,299.79 |
| 300 | kr.39.79237 | kr.11,937.71 |
| 500 | kr.38.38476 | kr.19,192.38 |
| 1.000 | kr.36.55466 | kr.36,554.66 |
| Unit Price without VAT: | kr.59.53000 |
|---|---|
| Unit Price with VAT: | kr.74.41250 |






