


245110-08-48.00 | |
|---|---|
DigiKey Part Number | 115-245110-08-48.00-ND |
Manufacturer | |
Manufacturer Product Number | 245110-08-48.00 |
Description | COAX CBL SMA TO MMCX 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector MMCX Plug |
Manufacturer Amphenol RF | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style SMA to MMCX | Cable Type RG-178 |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Copper |
1st Connector Mounting Type Panel Mount | Features Shielded |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.205.42600 | kr.5,135.65 |
| Unit Price without VAT: | kr.205.42600 |
|---|---|
| Unit Price with VAT: | kr.256.78250 |















