


245110-08-18.00 | |
|---|---|
DigiKey Part Number | 115-245110-08-18.00-ND |
Manufacturer | |
Manufacturer Product Number | 245110-08-18.00 |
Description | COAX CBL SMA TO MMCX 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector MMCX Plug |
Manufacturer Amphenol RF | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 18.00" (457.20mm) |
Style SMA to MMCX | Cable Type RG-178 |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Copper |
1st Connector Mounting Type Panel Mount | Features Shielded |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.171.74280 | kr.4,293.57 |
| Unit Price without VAT: | kr.171.74280 |
|---|---|
| Unit Price with VAT: | kr.214.67850 |















