242290
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

242290

DigiKey Part Number
ACX2560-ND
Manufacturer
Manufacturer Product Number
242290
Description
COAX ADAPT SMA TO AMMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To AMMC Jack, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
SMA Plug, Male Pin
Convert To (Adapter End)
AMMC Jack, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass, Stainless Steel
Body Finish
Nickel, Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
30
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.279.87000kr.279.87
10kr.237.86900kr.2,378.69
30kr.220.12800kr.6,603.84
50kr.212.34040kr.10,617.02
100kr.202.21500kr.20,221.50
250kr.189.57336kr.47,393.34
Manufacturers Standard Package
Unit Price without VAT:kr.279.87000
Unit Price with VAT:kr.349.83750