



242115RP | |
|---|---|
DigiKey Part Number | ACX2177-ND |
Manufacturer | |
Manufacturer Product Number | 242115RP |
Description | COAX ADAPT RP-SMA TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | RP-SMA Jack, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.166.14000 | kr.166.14 |
| 10 | kr.141.21600 | kr.1,412.16 |
| 25 | kr.132.33160 | kr.3,308.29 |
| 50 | kr.126.05560 | kr.6,302.78 |
| 100 | kr.120.04290 | kr.12,004.29 |
| 300 | kr.111.09803 | kr.33,329.41 |
| 500 | kr.107.17108 | kr.53,585.54 |
| Unit Price without VAT: | kr.166.14000 |
|---|---|
| Unit Price with VAT: | kr.207.67500 |

















