
242132RP | |
|---|---|
DigiKey Part Number | ACX1366-ND |
Manufacturer | |
Manufacturer Product Number | 242132RP |
Description | COAX ADAPT RP-TNC TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To RP-TNC Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | RP-TNC Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.210.04000 | kr.210.04 |
| 10 | kr.178.50900 | kr.1,785.09 |
| 30 | kr.165.19700 | kr.4,955.91 |
| 50 | kr.159.35200 | kr.7,967.60 |
| 100 | kr.151.75230 | kr.15,175.23 |
| 250 | kr.142.26300 | kr.35,565.75 |
| Unit Price without VAT: | kr.210.04000 |
|---|---|
| Unit Price with VAT: | kr.262.55000 |



