



242109 | |
|---|---|
DigiKey Part Number | ACX2223-ND |
Manufacturer | |
Manufacturer Product Number | 242109 |
Description | COAX ADAPT SMA TO UHF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To UHF Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | UHF Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 2.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass, Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.91000 | kr.178.91 |
| 10 | kr.152.05200 | kr.1,520.52 |
| 30 | kr.140.71200 | kr.4,221.36 |
| 50 | kr.135.73300 | kr.6,786.65 |
| 100 | kr.129.25870 | kr.12,925.87 |
| 250 | kr.121.17440 | kr.30,293.60 |
| 500 | kr.115.39966 | kr.57,699.83 |
| Unit Price without VAT: | kr.178.91000 |
|---|---|
| Unit Price with VAT: | kr.223.63750 |















