Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket 75 Ohms
222121
222121

222121

DigiKey Part Number
ACX1566-ND
Manufacturer
Manufacturer Product Number
222121
Description
COAX ADAPT F TO F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
2 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Tin
Conversion Type
Same Series
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Adapter Series
Body Material
Zinc Die Cast
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
F Jack, Female Socket
Center Contact Material
Brass
Convert To (Adapter End)
F Jack, Female Socket
Dielectric Material
Polypropylene (PP)
Impedance
75 Ohms
Operating Temperature
-55°C ~ 85°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.13.72000kr.13.72
10kr.11.64100kr.116.41
30kr.10.77300kr.323.19
50kr.10.39060kr.519.53
100kr.9.89450kr.989.45
250kr.9.27476kr.2,318.69
500kr.8.83182kr.4,415.91
1.000kr.8.41037kr.8,410.37
2.500kr.7.88410kr.19,710.25
Manufacturers Standard Package
Unit Price without VAT:kr.13.72000
Unit Price with VAT:kr.17.15000