Direct

172165 | |
|---|---|
DigiKey Part Number | ACX1145-ND |
Manufacturer | |
Manufacturer Product Number | 172165 |
Description | CONN N JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 172165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-179, 188, 316 Double Braid, M17/152-RD316 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.24000 | kr.87.24 |
| 10 | kr.74.13400 | kr.741.34 |
| 25 | kr.69.48640 | kr.1,737.16 |
| 50 | kr.66.16940 | kr.3,308.47 |
| 100 | kr.63.01200 | kr.6,301.20 |
| 300 | kr.58.31490 | kr.17,494.47 |
| 500 | kr.56.25254 | kr.28,126.27 |
| 1.000 | kr.53.57129 | kr.53,571.29 |
| Unit Price without VAT: | kr.87.24000 |
|---|---|
| Unit Price with VAT: | kr.109.05000 |









