
172139-11 | |
|---|---|
DigiKey Part Number | 172139-11-ND |
Manufacturer | |
Manufacturer Product Number | 172139-11 |
Description | CONN N PLUG STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 172139-11 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
Cable Group RG-401 (.250" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172139 | Amphenol RF | 220 | ACX1134-ND | kr.75.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.84000 | kr.120.84 |
| 10 | kr.102.70800 | kr.1,027.08 |
| 25 | kr.96.27680 | kr.2,406.92 |
| 50 | kr.91.68280 | kr.4,584.14 |
| 100 | kr.87.30880 | kr.8,730.88 |
| 300 | kr.80.80247 | kr.24,240.74 |
| 500 | kr.77.94548 | kr.38,972.74 |
| Unit Price without VAT: | kr.120.84000 |
|---|---|
| Unit Price with VAT: | kr.151.05000 |


