
145111-05-12.00 | |
---|---|
DigiKey Part Number | 145111-05-12.00-ND |
Manufacturer | |
Manufacturer Product Number | 145111-05-12.00 |
Description | COAX CBL SMB MINI-SMB MINI 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB Mini to SMB Mini RG-179 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMB Mini to SMB Mini | |
1st Connector | SMB Mini Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Mini Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | - | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.187.33000 | kr.187.33 |
10 | kr.159.20600 | kr.1,592.06 |
25 | kr.149.23760 | kr.3,730.94 |
50 | kr.141.64100 | kr.7,082.05 |
100 | kr.129.65630 | kr.12,965.63 |
250 | kr.121.37192 | kr.30,342.98 |
500 | kr.119.10848 | kr.59,554.24 |
Unit Price without VAT: | kr.187.33000 |
---|---|
Unit Price with VAT: | kr.234.16250 |