
142310 | |
|---|---|
DigiKey Part Number | ACX2191-ND |
Manufacturer | |
Manufacturer Product Number | 142310 |
Description | COAX ADAPT SMB TO SMB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Jack, Male Pin To SMB Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMB Jack, Male Pin | |
Convert To (Adapter End) | SMB Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.50000 | kr.105.50 |
| 10 | kr.89.66700 | kr.896.67 |
| 25 | kr.84.05080 | kr.2,101.27 |
| 50 | kr.80.03860 | kr.4,001.93 |
| 100 | kr.76.21950 | kr.7,621.95 |
| 250 | kr.71.45156 | kr.17,862.89 |
| 500 | kr.68.04482 | kr.34,022.41 |
| Unit Price without VAT: | kr.105.50000 |
|---|---|
| Unit Price with VAT: | kr.131.87500 |

