Plug, SMB Straight Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142103

DigiKey Part Number
ACX1982-ND
Manufacturer
Manufacturer Product Number
142103
Description
CONN SMB PLUG STR 75 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.78.08000kr.78.08
10kr.66.36800kr.663.68
25kr.62.20800kr.1,555.20
50kr.59.23960kr.2,961.98
100kr.56.41150kr.5,641.15
300kr.52.20673kr.15,662.02
500kr.50.36032kr.25,180.16
1.000kr.47.95936kr.47,959.36
Manufacturers Standard Package
Unit Price without VAT:kr.78.08000
Unit Price with VAT:kr.97.60000