Cable Assembly Coaxial SMA to SMA RG-174 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135104-02-M0.25

DigiKey Part Number
ACX2451-ND
Manufacturer
Manufacturer Product Number
135104-02-M0.25
Description
COAX CBL SMA TO SMA 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
9.843" (250.00mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Frequency - Max
3 GHz
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug, Right Angle
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.184.18000kr.184.18
10kr.156.51600kr.1,565.16
25kr.146.71280kr.3,667.82
50kr.139.71340kr.6,985.67
100kr.133.05000kr.13,305.00
250kr.124.72912kr.31,182.28
500kr.118.78434kr.59,392.17
Manufacturers Standard Package
Unit Price without VAT:kr.184.18000
Unit Price with VAT:kr.230.22500
Assembly Component