



132253 | |
|---|---|
DigiKey Part Number | ACX2072-ND |
Manufacturer | |
Manufacturer Product Number | 132253 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 5 pcs - 1 Connector, 1 Barrel, 1 Contact, 2 Insulators | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.22000 | kr.86.22 |
| 10 | kr.73.29000 | kr.732.90 |
| 25 | kr.68.69760 | kr.1,717.44 |
| 50 | kr.65.41740 | kr.3,270.87 |
| 100 | kr.62.29560 | kr.6,229.56 |
| 300 | kr.57.65217 | kr.17,295.65 |
| 500 | kr.55.61346 | kr.27,806.73 |
| 1.000 | kr.52.96227 | kr.52,962.27 |
| Unit Price without VAT: | kr.86.22000 |
|---|---|
| Unit Price with VAT: | kr.107.77500 |




















