132131
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132131

DigiKey Part Number
132131-ND
Manufacturer
Manufacturer Product Number
132131
Description
CONN SMA PLUG R/A 50OHM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
375 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.97.15000kr.97.15
10kr.82.54100kr.825.41
25kr.77.37360kr.1,934.34
50kr.73.67940kr.3,683.97
100kr.70.16320kr.7,016.32
300kr.64.93353kr.19,480.06
500kr.62.63732kr.31,318.66
1.000kr.59.65178kr.59,651.78
Manufacturers Standard Package
Unit Price without VAT:kr.97.15000
Unit Price with VAT:kr.121.43750