
132124 | |
---|---|
DigiKey Part Number | ARF2944-ND |
Manufacturer | |
Manufacturer Product Number | 132124 |
Description | CONN SMA PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188A, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 8 pcs - 1 Connector, 1 Clamp, 1 Contact, 1 Gasket, 1 Insulator, 1 Top Hat, 2 Washers | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.117.31000 | kr.117.31 |
10 | kr.99.69300 | kr.996.93 |
25 | kr.93.44760 | kr.2,336.19 |
50 | kr.88.98820 | kr.4,449.41 |
100 | kr.84.74300 | kr.8,474.30 |
300 | kr.78.42730 | kr.23,528.19 |
500 | kr.70.07732 | kr.35,038.66 |
Unit Price without VAT: | kr.117.31000 |
---|---|
Unit Price with VAT: | kr.146.63750 |