

122392 | |
|---|---|
DigiKey Part Number | ACX1110-ND |
Manufacturer | |
Manufacturer Product Number | 122392 |
Description | CONN TNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 9913, 9914, LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.56000 | kr.65.56 |
| 10 | kr.55.69100 | kr.556.91 |
| 25 | kr.52.20120 | kr.1,305.03 |
| 50 | kr.49.70940 | kr.2,485.47 |
| 100 | kr.47.33630 | kr.4,733.63 |
| 300 | kr.43.80730 | kr.13,142.19 |
| 500 | kr.42.25774 | kr.21,128.87 |
| 1.000 | kr.40.24302 | kr.40,243.02 |
| Unit Price without VAT: | kr.65.56000 |
|---|---|
| Unit Price with VAT: | kr.81.95000 |
















