
115101-05-216 | |
---|---|
DigiKey Part Number | 115101-05-216-ND |
Manufacturer | |
Manufacturer Product Number | 115101-05-216 |
Description | COAX CBL BNC TO BNC 18' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-179 216.0" (5.5m) 18.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 216.0" (5.5m) 18.0' | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.892.86000 | kr.892.86 |
10 | kr.759.01400 | kr.7,590.14 |
30 | kr.702.46400 | kr.21,073.92 |
50 | kr.677.62820 | kr.33,881.41 |
Unit Price without VAT: | kr.892.86000 |
---|---|
Unit Price with VAT: | kr.1,116.07500 |