
112984-10 | |
|---|---|
DigiKey Part Number | 115-112984-10-ND |
Manufacturer | |
Manufacturer Product Number | 112984-10 |
Description | BNC STRAIGHT PCB PUSH-ON PLUG TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.94000 | kr.31.94 |
| 10 | kr.27.14900 | kr.271.49 |
| 100 | kr.23.07260 | kr.2,307.26 |
| 1.000 | kr.19.61350 | kr.19,613.50 |
| Unit Price without VAT: | kr.31.94000 |
|---|---|
| Unit Price with VAT: | kr.39.92500 |






