BNC Connector Jack, Female Socket Board Edge, End Launch; Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket Board Edge, End Launch; Through Hole, Right Angle Solder
112730-10

112730-10

DigiKey Part Number
112730-10-ND
Manufacturer
Manufacturer Product Number
112730-10
Description
BNC STRAIGHT PCB JACK, END LAUNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket Board Edge, End Launch; Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
112730-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Mounting Type
Board Edge, End Launch; Through Hole, Right Angle
Fastening Type
Bayonet Lock
Number of Ports
1
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.31.05210kr.3,105.21
Manufacturers Standard Package
Unit Price without VAT:kr.31.05210
Unit Price with VAT:kr.38.81513