Similar
Parametric Equivalent
Parametric Equivalent

| 112659-75 | |
|---|---|
| DigiKey Part Number | ACX2279-ND | 
| Manufacturer | |
| Manufacturer Product Number | 112659-75 | 
| Description | CONN BNC JACK R/A 75 OHM PCB | 
| Customer Reference | |
| Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Jack, Female Socket | |
| Contact Termination | Solder | |
| Shield Termination | Solder | |
| Impedance | 75 Ohms | |
| Mounting Type | Through Hole, Right Angle | |
| Mounting Feature | - | |
| Cable Group | - | |
| Fastening Type | Bayonet Lock | |
| Frequency - Max | 4 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Silver | |
| Ingress Protection | - | |
| Center Contact Material | Phosphor Bronze | |
| Includes | - | |
| Body Material | Brass | |
| Body Finish | Nickel | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | -65°C ~ 165°C | |
| Voltage Rating | 500 V | |
| Mating Cycles | 500 | |
| Insertion Loss | 0.2dB | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark