

112134 | |
|---|---|
DigiKey Part Number | ACX1659-ND |
Manufacturer | |
Manufacturer Product Number | 112134 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.32000 | kr.31.32 |
| 10 | kr.26.61500 | kr.266.15 |
| 25 | kr.24.94400 | kr.623.60 |
| 50 | kr.23.75220 | kr.1,187.61 |
| 100 | kr.22.61800 | kr.2,261.80 |
| 300 | kr.20.93067 | kr.6,279.20 |
| 500 | kr.20.18998 | kr.10,094.99 |
| 1.000 | kr.19.22700 | kr.19,227.00 |
| 2.500 | kr.18.02462 | kr.45,061.55 |
| Unit Price without VAT: | kr.31.32000 |
|---|---|
| Unit Price with VAT: | kr.39.15000 |






