
095Z820-159-006 | |
|---|---|
DigiKey Part Number | 115-095Z820-159-006-ND |
Manufacturer | |
Manufacturer Product Number | 095Z820-159-006 |
Description | COAX CBL SMA TO FAKRA III 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra III RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Fakra III | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra III (Gen 3.0) Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.155.32000 | kr.155.32 |
| 10 | kr.132.00600 | kr.1,320.06 |
| 25 | kr.123.73680 | kr.3,093.42 |
| 50 | kr.117.83380 | kr.5,891.69 |
| 100 | kr.112.21260 | kr.11,221.26 |
| 250 | kr.105.19408 | kr.26,298.52 |
| 500 | kr.100.18050 | kr.50,090.25 |
| Unit Price without VAT: | kr.155.32000 |
|---|---|
| Unit Price with VAT: | kr.194.15000 |
















