
095FPZFJZSH-024 | |
|---|---|
DigiKey Part Number | 115-095FPZFJZSH-024-ND |
Manufacturer | |
Manufacturer Product Number | 095FPZFJZSH-024 |
Description | COAX CBL FAKRA TO FAKRA 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra III (Gen 3.0) Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra II (Gen 2.0) Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded, Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.38000 | kr.167.38 |
| 10 | kr.142.23800 | kr.1,422.38 |
| 25 | kr.133.33040 | kr.3,333.26 |
| 50 | kr.126.96860 | kr.6,348.43 |
| 100 | kr.120.91200 | kr.12,091.20 |
| 250 | kr.113.34980 | kr.28,337.45 |
| 500 | kr.107.94802 | kr.53,974.01 |
| Unit Price without VAT: | kr.167.38000 |
|---|---|
| Unit Price with VAT: | kr.209.22500 |



