
095FJZFJZAG-012 | |
|---|---|
DigiKey Part Number | 115-095FJZFJZAG-012-ND |
Manufacturer | |
Manufacturer Product Number | 095FJZFJZAG-012 |
Description | COAX CBL FAKRA TO FAKRA 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra III (Gen 3.0) Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Gen 3.5 Fakra Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.63000 | kr.185.63 |
| 10 | kr.157.74800 | kr.1,577.48 |
| 25 | kr.147.87280 | kr.3,696.82 |
| 50 | kr.140.81640 | kr.7,040.82 |
| 100 | kr.134.10070 | kr.13,410.07 |
| 250 | kr.125.71384 | kr.31,428.46 |
| 500 | kr.120.21188 | kr.60,105.94 |
| Unit Price without VAT: | kr.185.63000 |
|---|---|
| Unit Price with VAT: | kr.232.03750 |


