
095-902-479-024 | |
|---|---|
DigiKey Part Number | ARF2825-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-479-024 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.334.30000 | kr.334.30 |
| 10 | kr.284.14800 | kr.2,841.48 |
| 25 | kr.272.44800 | kr.6,811.20 |
| 50 | kr.253.66300 | kr.12,683.15 |
| 100 | kr.241.56860 | kr.24,156.86 |
| 250 | kr.228.81376 | kr.57,203.44 |
| Unit Price without VAT: | kr.334.30000 |
|---|---|
| Unit Price with VAT: | kr.417.87500 |

